Molex 15-45-4640 technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 3 |
| Package Quantity | 288 |
| Packaging | Tape and Reel |
| Pitch | 4.5mm |
| RoHS Compliant | Yes |
| Series | 71395 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-4640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.