
This 18-position, 2-row connector features a current rating of 3A and a voltage rating of 250V. It has a pitch of 2.54mm and is terminated through a hole. The connector is RoHS compliant and packaged in a rail/Tube configuration with 459 units per package.
Molex 15-47-1181 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 459 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70229 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-1181 to view detailed technical specifications.
No datasheet is available for this part.