Female FFC/FPC connector with 4 circuits and 4 positions, featuring a straight orientation and IDC termination. Contact material is bronze with gold plating, supporting a 2A current rating and 250V voltage rating. Operating temperature range is -40°C to 105°C, with a 2.54mm pitch and 2.51mm depth. Housing is black, UL94 V-0 flammability rated, and lead-free.
Molex 15-47-4040 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 2.51mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4040 to view detailed technical specifications.
No datasheet is available for this part.