This connector features 64 positions in a 2-row configuration with a current rating of 3A and a voltage rating of 250V. It has a pitch of 2.54mm and is terminated through a hole. The contact material is bronze with a gold plating, and it is compliant with RoHS regulations.
Molex 15-47-6641 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 162 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70229 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-6641 to view detailed technical specifications.
No datasheet is available for this part.