
Vertical mount, 22-circuit male header with 2.54mm pitch and 2.54mm row spacing. Features gold-plated copper alloy contacts with 8mm mating length and 3.3mm post length, rated for 2.5A and 250V. Constructed from brass with UL94 V-0 flammability rating and low halogen content. Through-hole termination for secure mounting.
Molex 15-47-7622 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8mm |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70568 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-7622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.