Molex 15-48-0106 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.365inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Height | 14.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | KK® 8619 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-48-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.