Molex 15-49-4205 technical specifications.
| Contact Gender | Female |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1008 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70625 |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-49-4205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.