18-position, 2-row shrouded header with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with brass housing and bronze contacts with gold plating. Rated for 2.5A current and 250V voltage. Operates within a temperature range of -55°C to 105°C. Compliant with RoHS and ELV standards, and rated UL94 V-0 for flammability.
Molex 15-80-0189 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 408 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70567 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-80-0189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.