28-circuit, 2-row male header with 2.54mm pitch, designed for through-hole mounting. Features brass housing and bronze contacts with gold plating, rated for 2.5A and 250V. Operates within a temperature range of -55°C to 105°C, with a maximum DC voltage rating of 250.25kV. This component is RoHS compliant, low halogen, and meets UL94 V-0 flammability standards.
Molex 15-80-0289 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70567 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-80-0289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.