Molex 15-80-1241 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8mm |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Current Rating | 2.5A |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 70567 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-80-1241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.