Molex 15-82-0649 technical specifications.
| Contact Plating | Tin |
| Memory Type | RAM, |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78976 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-82-0649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.