1.27mm Pitch SIMM Socket, Left Polarization, Low Profile, 22.5°, Single Row, Metal Latch, 72 Circuits
Molex 15-82-0679 technical specifications.
| Height | 11.82mm |
| Length | 115.57mm |
| Number of Circuits | 72 |
| Number of Poles | 72 |
| RoHS Compliant | Yes |
| Width | 13.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-82-0679 to view detailed technical specifications.
No datasheet is available for this part.