Molex 15-82-0788 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Memory Type | RAM, |
| Mount | Through Hole, Reverse |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 78962 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-82-0788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.