Molex 15-82-1373 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Positions | 80 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 78968 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-82-1373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.