Molex 15-83-0306 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 13.6mm |
| Housing Color | Black |
| Length | 29.8mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SEMCONN™ |
| Width | 16.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-83-0306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.