Molex 15-83-0316 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 352 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SEMCONN™ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-83-0316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.