Molex 15-83-0506 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | SEMCONN™ |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-83-0506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.