Molex 15-83-0516 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 45.7mm |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SEMCONN™ |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-83-0516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.