Molex 15-83-0916 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | SEMCONN™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-83-0916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.