Molex 15-87-0207 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-87-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.