Molex 15-91-0088 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 8.128mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2808 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Row Spacing | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.