
20-position, 2-row male header connector with a 2.54mm pitch. Features straight, surface mount termination with gold and tin plating on bronze contacts. Rated for 3A current and 250V AC/DC, operating between -40°C and 105°C. Black insulator, UL94 V-0 flammability, and lead-free construction.
Molex 15-91-0200 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 4.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
