26-position, 2-row male header with 2.54mm pitch. Features straight, surface-mount termination with gold-plated bronze contacts. Black, low-halogen housing with UL94 V-0 flammability rating. Operates within a -40°C to 105°C temperature range, rated for 250V AC/DC. Supplied in tube packaging.
Molex 15-91-0260 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 33.02mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Circuits | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.