30-position, 2-row male header connector with straight orientation and surface mount termination. Features gold-plated bronze male pin contacts with a 2.54mm pitch and 0.1-inch row spacing. Rated for 3A current and 250V AC/DC, operating within a -40°C to 105°C temperature range. Black housing, 38.1mm length, 5.08mm depth, and 0.24-inch contact mating length. RoHS compliant and supplied in rail/tube packaging.
Molex 15-91-0300 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 28 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.