Molex 15-91-0348 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 648 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.