
40-position, 2-row unshrouded header with 2.54mm pitch for surface mount applications. Features gold-plated bronze contacts, a 3A current rating, and a 250V voltage rating. Constructed from bronze material with a black color, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in a tube of 540 units.
Molex 15-91-0400 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
