The Molex 15-91-0460 is a 46-position 2-row surface mount rectangular connector with a voltage rating of 250V and a current rating of 3A. It features a 2.54mm pitch and is available in packaging quantities of 486. The connector is made of bronze with a gold plating and has a contact mating length of 0.24inch. It is RoHS compliant and suitable for use in a variety of applications.
Molex 15-91-0460 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 486 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.