
Surface Mount Technology (SMT) header with 60 circuits and 2 rows, featuring a 2.54mm pitch and straight orientation. This component offers a 3A current rating and a maximum operating voltage of 250V. Constructed with bronze contacts and gold plating, it operates within a temperature range of -40°C to 105°C. The header is UL94 V-0 flammability rated and RoHS compliant, supplied in a tube package.
Molex 15-91-0600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 378 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
