Vertical male header connector with 10 contacts in 2 rows, featuring a 2.54mm pitch. This surface mount component offers a 3A current rating and 250V voltage rating. Constructed with bronze contacts and gold plating, it boasts a black UL94 V-0 flammability rated insulator. Designed for SMT termination, it is RoHS compliant.
Molex 15-91-1102 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2268 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.