
C-Grid® 71308 series 2-row, 14-position male pin header with 2.54mm pitch and 0.1inch row spacing. Features gold-plated bronze and brass contacts for 3A current rating and 250V voltage rating. Designed for surface mount and through-hole termination with solder. Black housing, straight orientation, operating temperature range of -40°C to 105°C. Supplied in tube packaging.
Molex 15-91-1142 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.99mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1620 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
