This Molex C-Grid 71308 connector features 20 male pin contacts with a gold plating and a current rating of 3A. It has a voltage rating of 250V and is suitable for surface mount applications. The connector is available in a rail/tube packaging with 1134 pieces per package. It is compliant with RoHS regulations and has a pitch of 2.54mm with a row spacing of 0.1inch.
Molex 15-91-1202 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1134 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.