2.54mm pitch, 2-row, 26-circuit male header for surface mount applications. Features bronze contacts with gold plating, rated for 3A current and 250V voltage. Operates within a temperature range of -40°C to 105°C. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating and low halogen content. Supplied in a rail/tube package of 864 units.
Molex 15-91-1263 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 864 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.