Surface mount rectangular header with 30 male pin contacts, arranged in 2 rows with 2.54mm pitch and 0.1 inch row spacing. Features gold-plated bronze contacts for 3A current rating and 250V voltage rating, suitable for operation between -40°C and 105°C. Housing is black, with a straight orientation and solder termination. Packaged in a tube for 756 units.
Molex 15-91-1302 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.