72-circuit, 2-row, straight male pin header for surface mount applications. Features 2.54mm pitch and 0.1 inch row spacing, with gold-plated bronze contacts for 3A current rating and 250V AC voltage rating. Operates within a -40°C to 105°C temperature range, housed in black material. Supplied in a rail/tube package of 270 units.
Molex 15-91-1723 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.