
2-circuit, 1-row male header connector with a 2.54mm pitch. Features right-angle orientation for surface mount and through-hole termination, a 3A current rating, and 250V DC voltage rating. Constructed with brass and bronze contacts plated in gold and tin, housed in a black, UL94 V-0 rated insulator. Operates within a temperature range of -40°C to 105°C.
Molex 15-91-2025 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.56mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Material | Brass |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1830 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-2025 to view detailed technical specifications.
No datasheet is available for this part.
