
9-position, 1-row, right-angle shrouded header with a 2.54mm pitch. Features gold-plated bronze and brass contacts, a 3A current rating, and a 250V voltage rating. This surface-mount connector has a black housing and is UL94 V-0 flammability rated. It is RoHS compliant and designed for 50 mating cycles.
Molex 15-91-2095 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 26.67mm |
| Material | Brass |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-2095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
