32-circuit, 2-row male pin header for surface mount applications. Features a 2.54mm pitch and 0.1-inch row spacing, with a straight orientation and tin-plated bronze contacts. Rated for 3A current and 250V voltage, operating between -40°C and 105°C. Black housing, 40.64mm length, 5.08mm depth, and 0.24-inch contact mating length. Packaged in tubes, 702 units per package, and is RoHS compliant.
Molex 15-91-2320 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 702 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-2320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.