Surface mount male header with 34 circuits, 2 rows, and 2.54mm pitch. Features bronze contacts with tin plating, rated for 3A current and 250V voltage. Operates between -40°C and 105°C, with UL94 V-0 flammability rating and low halogen content. Supplied in a 648-piece tube for efficient assembly.
Molex 15-91-2340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 648 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-2340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.