
80-position, 2-row, straight SMT header with a 2.54mm pitch. Features bronze contacts with tin plating, rated for 3A current and 250V voltage. Constructed from black bronze material, this component offers a wide operating temperature range of -40°C to 105°C and a UL94 V-0 flammability rating. It is RoHS and ELV compliant, designed for surface mount termination via solder.
Molex 15-91-2800 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-2800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.