
3-position, 1-row right-angle male pin connector with a 2.54mm pitch. Features gold-plated bronze and brass contacts, a 3A current rating, and a 250V voltage rating. Designed for surface mount termination with a solder connection. Operates within a temperature range of -40°C to 105°C. Housing is black polyamide with tin plating.
Molex 15-91-3033 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Housing Color | Black |
| Length | 11.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1380 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-3033 to view detailed technical specifications.
No datasheet is available for this part.