
Right-angle surface-mount header with 7 circuits and 7 contacts, featuring bronze contacts with gold plating and a 2.54mm pitch. Rated for 3A current and 250V voltage, this connector operates within a temperature range of -40°C to 105°C. Constructed with brass and tin plating, it meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 15-91-3073 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-3073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
