Molex 15-91-3206 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Package Quantity | 1134 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-3206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.