
The C-Grid SL 70634 connector is a surface mount, rectangular connector with six positions. It has a current rating of 3A and a voltage rating of 250V. The connector is available in a package quantity of 500 pieces, packaged in tape and reel. It is compliant with RoHS regulations and features a tin-plated, bronze contact with a mating length of 0.24 inch.
Molex 15-91-6069 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-6069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
