
This 16-position rectangular surface mount connector features a 2x2 arrangement with a 2.54mm pitch. It has a maximum operating temperature of 105°C and a maximum voltage rating of 250V. The connector is made with a bronze contact material and features gold plating. It is available in a tape and reel packaging with 460 pieces per package.
Molex 15-91-6162 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 460 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-6162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.