Rectangular PCB header connector, 2.54mm pitch, 2 positions, 1-row, right-angle orientation, surface mount (SMT) termination. Features male contact gender with gold plating over tin, 3A current rating, and 250V voltage rating. Constructed with bronze and brass contact materials, operating within a -40°C to 105°C temperature range. UL94 V-0 flammability rating, RoHS compliant, and supplied in tape and reel packaging.
Molex 15-91-7020 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 3.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70634 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-7020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.