Right-angle male pin header connector featuring 4 positions in a single row with a 2.54mm pitch. Constructed with bronze and brass contacts, plated in tin and gold, offering a 3A current rating and 250V voltage rating. Designed for surface mount termination with a solder connection, operating within a temperature range of -40°C to 105°C. UL94 V-0 flammability rating and RoHS compliant.
Molex 15-91-7040 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-7040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.