
1.27mm pitch vertical receptacle, featuring 40 circuits and female gender. Bronze contacts with gold plating offer 1A current rating and 30V voltage rating. UL94 V-0 flammability rating and low halogen housing ensure safety. Through-hole mounting with solder termination, operating temperature range of -40°C to 105°C.
Molex 15-92-1040 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.