
50-position, 2-row female receptacle connector with 1.27mm pitch. Features gold-plated bronze contacts and a 1A current rating. This straight, through-hole mount component has a 30V voltage rating and is UL94 V-0 flammability rated. Housing is black, low halogen, and lead-free compliant. Termination is solder.
Molex 15-92-1050 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
