
68-position, 2-row, straight, female rectangular connector with a 2.54mm pitch. Features gold-plated bronze contacts, a 1A current rating, and a 30V voltage rating. The black polyamide housing is UL94 V-0 flammability rated, lead-free, and low halogen. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C. RoHS compliant.
Molex 15-92-1068 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.