
80-position, 2-row PCB header with a 1.27mm pitch, featuring straight, through-hole mounting and solder termination. Constructed with bronze and copper alloy contacts, plated in gold, this receptacle offers a 1A current rating and 30V voltage rating. Operating within a -40°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and low halogen content.
Molex 15-92-1080 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
